


CS0603KRX7R9BB331 | |
|---|---|
DigiKey Part Number  | 13-CS0603KRX7R9BB331TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB331CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB331DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CS0603KRX7R9BB331  | 
Description  | CAP CER 330PF 50V X7R 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CS0603KRX7R9BB331 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.95mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.54400 | kr.5.44 | 
| 50 | kr.0.38400 | kr.19.20 | 
| 100 | kr.0.33470 | kr.33.47 | 
| 500 | kr.0.25178 | kr.125.89 | 
| 1.000 | kr.0.22611 | kr.226.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.18784 | kr.751.36 | 
| 8.000 | kr.0.17363 | kr.1,389.04 | 
| 12.000 | kr.0.16652 | kr.1,998.24 | 
| 20.000 | kr.0.15865 | kr.3,173.00 | 
| 28.000 | kr.0.15404 | kr.4,313.12 | 
| 40.000 | kr.0.14962 | kr.5,984.80 | 
| 48.000 | kr.0.14752 | kr.7,080.96 | 
| 96.000 | kr.0.14046 | kr.13,484.16 | 
| 100.000 | kr.0.14008 | kr.14,008.00 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 

