06035C103M4T4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 10.062
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 40.645
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.600
Unit Price: kr.1.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.38511
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22.058
Unit Price: kr.1.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 46.421
Unit Price: kr.1.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.34829
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 34.604
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.65184
Datasheet

Direct


KEMET
In Stock: 30.818
Unit Price: kr.0.64000
Datasheet

Direct


TDK Corporation
In Stock: 64.061
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 46.890
Unit Price: kr.0.77000
Datasheet

Upgrade


KEMET
In Stock: 104.660
Unit Price: kr.0.77000
Datasheet

Upgrade


TDK Corporation
In Stock: 2.425.729
Unit Price: kr.0.64000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C103M4T4A

DigiKey Part Number
478-KAM15AR71H103MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035C103M4T4A
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C103M4T4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.06813kr.2,043.90
Unit Price without VAT:kr.0.06813
Unit Price with VAT:kr.0.08516