0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C103K4T2A

DigiKey Part Number
478-KAM15AR71H103KTTR-ND - Tape & Reel (TR)
478-KAM15AR71H103KTCT-ND - Cut Tape (CT)
478-KAM15AR71H103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C103K4T2A
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C103K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.133
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.91500kr.9.15
50kr.0.57080kr.28.54
100kr.0.44350kr.44.35
500kr.0.36096kr.180.48
1.000kr.0.30803kr.308.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26063kr.1,042.52
8.000kr.0.25817kr.2,065.36
12.000kr.0.25690kr.3,082.80
20.000kr.0.25546kr.5,109.20
28.000kr.0.25459kr.7,128.52
40.000kr.0.25374kr.10,149.60
48.000kr.0.25332kr.12,159.36
96.000kr.0.25190kr.24,182.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000