Parametric Equivalent
Direct
Direct
Direct
Direct

06035A8R0D4T4A | |
|---|---|
DigiKey Part Number | 478-06035A8R0D4T4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A8R0D4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A8R0D4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A8R0D4T2A | KYOCERA AVX | 7.265 | 478-06035A8R0D4T2ACT-ND | kr.1.20000 | Parametric Equivalent |
| AC0603DRNPO9BN8R0 | YAGEO | 439 | 311-3275-1-ND | kr.1.01000 | Direct |
| CGA3E2C0G1H080D080AA | TDK | 2.509 | 445-5626-1-ND | kr.0.89000 | Direct |
| CGJ3E2C0G1H080D080AA | TDK | 4.258 | 445-13320-1-ND | kr.1.65000 | Direct |
| CL10C080DB81PNC | Samsung Electro-Mechanics | 0 | 1276-7008-2-ND | kr.0.09584 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.20230 | kr.3,034.50 |
| Unit Price without VAT: | kr.0.20230 |
|---|---|
| Unit Price with VAT: | kr.0.25288 |






