Upgrade
Direct
Direct
Upgrade
Upgrade

06035A300J4T2A | |
|---|---|
DigiKey Part Number | 06035A300J4T2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A300J4T2A |
Description | CAP CER 30PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A300J4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A300J4T2A | KYOCERA AVX | 39.885 | 478-9368-1-ND | kr.0.89000 | Upgrade |
| AC0603JRNPO9BN300 | YAGEO | 5.508 | 13-AC0603JRNPO9BN300CT-ND | kr.0.76000 | Direct |
| GCM1885C1H300JA16D | Murata Electronics | 0 | 490-17762-2-ND | kr.0.23921 | Direct |
| C0603C300J1GACAUTO | KEMET | 5.711 | 399-15773-1-ND | kr.2.03000 | Upgrade |
| GCM1885C2A300JA16D | Murata Electronics | 98.342 | 490-14763-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | kr.0.24473 | kr.24,473.00 |
| Unit Price without VAT: | kr.0.24473 |
|---|---|
| Unit Price with VAT: | kr.0.30591 |





