
06031A300J4T2A | |
|---|---|
DigiKey Part Number | 478-9368-2-ND - Tape & Reel (TR) 478-9368-1-ND - Cut Tape (CT) 478-9368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A300J4T2A |
Description | CAP CER 30PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A300J4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50100 | kr.5.01 |
| 50 | kr.0.35120 | kr.17.56 |
| 100 | kr.0.30560 | kr.30.56 |
| 500 | kr.0.22812 | kr.114.06 |
| 1.000 | kr.0.20434 | kr.204.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16876 | kr.675.04 |
| 8.000 | kr.0.15556 | kr.1,244.48 |
| 12.000 | kr.0.14896 | kr.1,787.52 |
| 20.000 | kr.0.14165 | kr.2,833.00 |
| 28.000 | kr.0.13738 | kr.3,846.64 |
| 40.000 | kr.0.13327 | kr.5,330.80 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

