Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

06035A130JAT2A | |
|---|---|
DigiKey Part Number | 06035A130JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A130JAT2A |
Description | CAP CER 13PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A130JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A130GAT2A | KYOCERA AVX | 0 | 06031A130GAT2A-ND | kr.0.57967 | Upgrade |
| 06031A130JAT2A | KYOCERA AVX | 3.827 | 478-3674-1-ND | kr.1.14000 | Upgrade |
| 06035A130GAT2A | KYOCERA AVX | 0 | 06035A130GAT2A-ND | kr.0.52479 | Upgrade |
| 0603N130J500CT | Walsin Technology Corporation | 5 | 1292-1483-1-ND | kr.0.63000 | Direct |
| C0603C130J5GACTU | KEMET | 6.664 | 399-15362-1-ND | kr.1.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.23169 | kr.1,853.52 |
| Unit Price without VAT: | kr.0.23169 |
|---|---|
| Unit Price with VAT: | kr.0.28961 |







