13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N130J500CT

DigiKey Part Number
1292-1483-2-ND - Tape & Reel (TR)
1292-1483-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0603N130J500CT
Description
CAP CER 13PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N130J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C130J5GACTUKEMET6.664399-15362-1-NDkr.1.71000Parametric Equivalent
CBR06C130J5GACAUTOKEMET4.121399-CBR06C130J5GACAUTOCT-NDkr.3.17000Parametric Equivalent
CC0603JRNPO9BN130YAGEO14.228311-1767-1-NDkr.0.63000Parametric Equivalent
GMC10CG130J50NTCal-Chip Electronics, Inc.4.0004713-GMC10CG130J50NTCT-NDkr.0.76000Parametric Equivalent
GRM1885C1H130JA01DMurata Electronics51.329490-1406-1-NDkr.0.76000Parametric Equivalent
In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.000kr.0.02682kr.8,046.00
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750