
06033C223K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71E223KTTR-ND - Tape & Reel (TR) 478-KAF15AR71E223KTCT-ND - Cut Tape (CT) 478-KAF15AR71E223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C223K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C223K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X223K3RACAUTO | KEMET | 9.026 | 399-20465-1-ND | kr.2.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.17300 | kr.11.73 |
| 50 | kr.0.85720 | kr.42.86 |
| 100 | kr.0.75950 | kr.75.95 |
| 500 | kr.0.59456 | kr.297.28 |
| 1.000 | kr.0.54378 | kr.543.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46769 | kr.1,870.76 |
| 8.000 | kr.0.43943 | kr.3,515.44 |
| 12.000 | kr.0.42528 | kr.5,103.36 |
| 20.000 | kr.0.40961 | kr.8,192.20 |
| 28.000 | kr.0.40044 | kr.11,212.32 |
| 40.000 | kr.0.39162 | kr.15,664.80 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

