
C0603X223K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-20465-2-ND - Tape & Reel (TR) 399-20465-1-ND - Cut Tape (CT) 399-20465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X223K3RACAUTO |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X223K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.0.99420 | kr.49.71 |
| 100 | kr.0.88320 | kr.88.32 |
| 500 | kr.0.69676 | kr.348.38 |
| 1.000 | kr.0.63926 | kr.639.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55302 | kr.2,212.08 |
| 8.000 | kr.0.52100 | kr.4,168.00 |
| 12.000 | kr.0.50497 | kr.6,059.64 |
| 20.000 | kr.0.48719 | kr.9,743.80 |
| 28.000 | kr.0.47681 | kr.13,350.68 |
| 40.000 | kr.0.46682 | kr.18,672.80 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

