Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade

06033C182JAT4A | |
|---|---|
DigiKey Part Number | 06033C182JAT4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06033C182JAT4A |
Description | CAP CER 1800PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C182JAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C182JAT2A | KYOCERA AVX | 2.519 | 478-3704-1-ND | kr.1.46000 | Upgrade |
| 06035C182JAT2A | KYOCERA AVX | 10.182 | 478-12721-1-ND | kr.0.63000 | Upgrade |
| 06035C182JAT4A | KYOCERA AVX | 0 | 06035C182JAT4A-ND | kr.0.06948 | Upgrade |
| 06033C182JAT2A | KYOCERA AVX | 0 | 06033C182JAT2A-ND | kr.0.33171 | Parametric Equivalent |
| C0603C182J3RACTU | KEMET | 0 | 399-C0603C182J3RACTUTR-ND | kr.0.54551 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.29302 | kr.4,395.30 |
| Unit Price without VAT: | kr.0.29302 |
|---|---|
| Unit Price with VAT: | kr.0.36628 |




