Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade



C0603C182J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C182J3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C182J3RACTU |
Description | CAP CER 1800PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C182J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C182F3GACTU | KEMET | 0 | 399-C0603C182F3GACTUTR-ND | kr.3.82182 | Upgrade |
| C0603C182F5GACTU | KEMET | 21.679 | 399-C0603C182F5GACTUCT-ND | kr.10.90000 | Upgrade |
| C0603C182G5GACTU | KEMET | 7.846 | 399-C0603C182G5GACTUCT-ND | kr.6.54000 | Upgrade |
| C0603C182J1GACTU | KEMET | 3.729 | 399-C0603C182J1GACTUCT-ND | kr.2.76000 | Upgrade |
| C0603C182J1RACTU | KEMET | 0 | 399-C0603C182J1RACTUTR-ND | kr.0.62608 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55153 | kr.2,206.12 |
| Unit Price without VAT: | kr.0.55153 |
|---|---|
| Unit Price with VAT: | kr.0.68941 |




