Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

06033A122JAQ2A | |
|---|---|
DigiKey Part Number | 06033A122JAQ2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06033A122JAQ2A |
Description | CAP CER 1200PF 25V NP0 0603 |
Customer Reference | |
Detailed Description | 1200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033A122JAQ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C122JAT2A | KYOCERA AVX | 3.755 | 478-3702-1-ND | kr.1.46000 | Similar |
| 06033C122JAT2A | KYOCERA AVX | 0 | 06033C122JAT2A-ND | kr.0.33772 | Similar |
| 06035C122JAT2A | KYOCERA AVX | 18.108 | 478-10347-1-ND | kr.0.76000 | Similar |
| 0603J0250122JCT | Knowles Syfer | 0 | 0603J0250122JCT-ND | kr.1.34139 | Direct |
| C0603C122J3GALTU | KEMET | 0 | 399-C0603C122J3GALTUTR-ND | kr.0.88369 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39093 | kr.1,563.72 |
| Unit Price without VAT: | kr.0.39093 |
|---|---|
| Unit Price with VAT: | kr.0.48866 |





