0603J0630122JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.66069
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.44350
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Similar


Knowles Syfer
In Stock: 12.000
Unit Price: kr.1.08306
Datasheet

Upgrade


KEMET
In Stock: 5.815
Unit Price: kr.2.73000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.1.20000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.755
Unit Price: kr.1.46000
Datasheet
1200 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630122JCT

DigiKey Part Number
0603J0630122JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630122JCT
Description
CAP CER 1200PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630122JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0630122FCTKnowles Syfer00603J0630122FCT-NDkr.4.66069Upgrade
0603J0630122GCTKnowles Syfer00603J0630122GCT-NDkr.2.44350Upgrade
0603J0630122JXTKnowles Syfer00603J0630122JXT-NDkr.1.14176Similar
0603J1000122JXTKnowles Syfer12.0000603J1000122JXT-NDkr.1.08306Similar
C0603C122J1GACTUKEMET5.815399-15357-1-NDkr.2.73000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.40655kr.5,626.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.40655
Unit Price with VAT:kr.1.75819