06032C102KAZ2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 3.980
Unit Price: kr.3.99000
Datasheet

Direct


KEMET
In Stock: 2.500
Unit Price: kr.3.17000
Datasheet
1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06032C102KAZ2A

DigiKey Part Number
478-KGF15AR72D102KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06032C102KAZ2A
Description
CAP CER 1000PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06032C102K4Z2AKYOCERA AVX3.980478-KAF15AR72D102KTCT-NDkr.3.99000Parametric Equivalent
C0603X102K2RACTUKEMET2.500399-13147-1-NDkr.3.17000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.17678kr.4,707.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.17678
Unit Price with VAT:kr.1.47098