
06032C102K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR72D102KTTR-ND - Tape & Reel (TR) 478-KAF15AR72D102KTCT-ND - Cut Tape (CT) 478-KAF15AR72D102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06032C102K4Z2A |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06032C102K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.45400 | kr.24.54 |
| 50 | kr.1.85880 | kr.92.94 |
| 100 | kr.1.67500 | kr.167.50 |
| 500 | kr.1.36564 | kr.682.82 |
| 1.000 | kr.1.26990 | kr.1,269.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.12638 | kr.4,505.52 |
| 8.000 | kr.1.07305 | kr.8,584.40 |
| 12.000 | kr.1.04635 | kr.12,556.20 |
| 20.000 | kr.1.01674 | kr.20,334.80 |
| 28.000 | kr.0.99942 | kr.27,983.76 |
| 40.000 | kr.0.98277 | kr.39,310.80 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

