06031U1R5CAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3.846
Unit Price: kr.1.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.547
Unit Price: kr.1.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.34185
Datasheet
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U1R5CAT2A

DigiKey Part Number
478-KGQ15ACG2A1R5CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031U1R5CAT2A
Description
CAP CER 1.5PF 100V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U1R5CAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Voltage - Rated
Thickness (Max)
0.036" (0.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031U1R5BAT2AKYOCERA AVX3.846478-KGQ15ACG2A1R5BTCT-NDkr.1.84000Upgrade
KGQ15ACG2D1R5BTKYOCERA AVX7.547478-KGQ15ACG2D1R5BTCT-NDkr.1.84000Upgrade
KGQ15ACG2D1R5CTKYOCERA AVX0478-KGQ15ACG2D1R5CTTR-NDkr.0.34185Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34185kr.1,367.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.34185
Unit Price with VAT:kr.0.42731