1.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ15ACG2D1R5BT

DigiKey Part Number
478-KGQ15ACG2D1R5BTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2D1R5BTCT-ND - Cut Tape (CT)
478-KGQ15ACG2D1R5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ15ACG2D1R5BT
Description
CAP CER 1.5PF 200V NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ15ACG2D1R5BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Voltage - Rated
Thickness (Max)
0.036" (0.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.547
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.09000kr.10.90
50kr.0.79260kr.39.63
100kr.0.70060kr.70.06
500kr.0.54612kr.273.06
1.000kr.0.49858kr.498.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42343kr.1,693.72
8.000kr.0.39717kr.3,177.36
12.000kr.0.38402kr.4,608.24
20.000kr.0.36944kr.7,388.80
28.000kr.0.36093kr.10,106.04
40.000kr.0.35273kr.14,109.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000