06031C821M4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.32178
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.23369
Datasheet

Upgrade


KEMET
In Stock: 27.111
Unit Price: kr.2.12000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.16413
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.23315
Datasheet

Similar


TDK
In Stock: 2.412
Unit Price: kr.0.96000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.33226
Datasheet
820 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C821M4T2A

DigiKey Part Number
06031C821M4T2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031C821M4T2A
Description
CAP CER 820PF 100V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C821M4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C821J4T2AKYOCERA AVX006031C821J4T2A-NDkr.0.32178Upgrade
06031C821K4T2AKYOCERA AVX006031C821K4T2A-NDkr.0.23369Upgrade
C0603C821JAGACAUTOKEMET27.111399-11890-1-NDkr.2.12000Upgrade
CGA3E2C0G2A821J080AATDK0445-5735-1-NDkr.0.16413Similar
CGA3E2NP02A821J080AATDK0445-12379-1-NDkr.0.23315Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
16.000kr.0.21751kr.3,480.16
Unit Price without VAT:kr.0.21751
Unit Price with VAT:kr.0.27189