

CGA3E3C0G2E821J080AA | |
|---|---|
DigiKey Part Number | 445-15534-2-ND - Tape & Reel (TR) 445-15534-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E3C0G2E821J080AA |
Description | CAP CER 820PF 250V C0G 0603 |
Customer Reference | |
Detailed Description | 820 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3C0G2E821J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C821JAGACAUTO | KEMET | 27.111 | 399-11890-1-ND | kr.2.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52600 | kr.5.26 |
| 50 | kr.0.37020 | kr.18.51 |
| 100 | kr.0.32210 | kr.32.21 |
| 500 | kr.0.24130 | kr.120.65 |
| 1.000 | kr.0.21645 | kr.216.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17020 | kr.680.80 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

