
06031C561K4T4A | |
|---|---|
DigiKey Part Number | 478-06031C561K4T4ATR-ND - Tape & Reel (TR) 478-06031C561K4T4ACT-ND - Cut Tape (CT) 478-06031C561K4T4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C561K4T4A |
Description | CAP CER 560PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C561K4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C561K4T2A | KYOCERA AVX | 3.049 | 478-9867-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34200 | kr.3.42 |
| 50 | kr.0.23720 | kr.11.86 |
| 100 | kr.0.20480 | kr.20.48 |
| 500 | kr.0.14962 | kr.74.81 |
| 1.000 | kr.0.13282 | kr.132.82 |
| 2.500 | kr.0.11508 | kr.287.70 |
| 5.000 | kr.0.10442 | kr.522.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09128 | kr.1,369.20 |
| 30.000 | kr.0.08486 | kr.2,545.80 |
| 45.000 | kr.0.08165 | kr.3,674.25 |
| 75.000 | kr.0.07808 | kr.5,856.00 |
| 105.000 | kr.0.07600 | kr.7,980.00 |
| 150.000 | kr.0.07400 | kr.11,100.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

