
06031C561K4T2A | |
---|---|
DigiKey Part Number | 478-9867-2-ND - Tape & Reel (TR) 478-9867-1-ND - Cut Tape (CT) 478-9867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C561K4T2A |
Description | CAP CER 560PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C561K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.33300 | kr.3.33 |
50 | kr.0.23040 | kr.11.52 |
100 | kr.0.19840 | kr.19.84 |
500 | kr.0.14528 | kr.72.64 |
1.000 | kr.0.12890 | kr.128.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.07701 | kr.308.04 |
8.000 | kr.0.07608 | kr.608.64 |
12.000 | kr.0.07560 | kr.907.20 |
20.000 | kr.0.07505 | kr.1,501.00 |
28.000 | kr.0.07472 | kr.2,092.16 |
40.000 | kr.0.07440 | kr.2,976.00 |
48.000 | kr.0.07424 | kr.3,563.52 |
96.000 | kr.0.07370 | kr.7,075.20 |
100.000 | kr.0.07367 | kr.7,367.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |