Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

06031C222JAT7A | |
|---|---|
DigiKey Part Number | 478-06031C222JAT7A-ND |
Manufacturer | |
Manufacturer Product Number | 06031C222JAT7A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C222JAT7A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C222J4Z2A | KYOCERA AVX | 0 | 478-KAF15AR72A222JTTR-ND | kr.0.42832 | Parametric Equivalent |
| 06031C222JAZ2A | KYOCERA AVX | 0 | 478-KGF15AR72A222JTTR-ND | kr.0.44428 | Parametric Equivalent |
| KAM15AR72A222JT | KYOCERA AVX | 0 | 478-KAM15AR72A222JTTR-ND | kr.0.34502 | Parametric Equivalent |
| KGM15AR72A222JM | KYOCERA AVX | 0 | 478-KGM15AR72A222JMTR-ND | kr.0.25213 | Parametric Equivalent |
| KGM15AR72A222JT | KYOCERA AVX | 42.931 | 478-KGM15AR72A222JTCT-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.25213 | kr.3,781.95 |
| Unit Price without VAT: | kr.0.25213 |
|---|---|
| Unit Price with VAT: | kr.0.31516 |





