Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

06031C152KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR72A152KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031C152KAZ2A |
Description | CAP CER 1500PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C152KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X152K1RECTU | KEMET | 0 | 399-C0603X152K1RECTUTR-ND | kr.0.12132 | Direct |
| C0603X152J1RECTU | KEMET | 0 | 399-C0603X152J1RECTUTR-ND | kr.0.15432 | Upgrade |
| C0603X152J2RECTU | KEMET | 0 | 399-C0603X152J2RECTUTR-ND | kr.0.15432 | Upgrade |
| C0603X152K2RECTU | KEMET | 0 | 399-C0603X152K2RECTUTR-ND | kr.0.12132 | Upgrade |
| C0603X152F1GECTU | KEMET | 0 | 399-C0603X152F1GECTUTR-ND | kr.0.87120 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.17185 | kr.1,374.80 |
| Unit Price without VAT: | kr.0.17185 |
|---|---|
| Unit Price with VAT: | kr.0.21481 |




