Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent



C0603X152K2RECTU | |
|---|---|
DigiKey Part Number | 399-C0603X152K2RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X152K2RECTU |
Description | CAP CER 1500PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X152K2RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X152J2RECTU | KEMET | 0 | 399-C0603X152J2RECTUTR-ND | kr.0.15264 | Upgrade |
| C0603X152F2GECTU | KEMET | 0 | 399-C0603X152F2GECTUTR-ND | kr.0.86169 | Similar |
| C0603X152G2GECTU | KEMET | 0 | 399-C0603X152G2GECTUTR-ND | kr.0.41304 | Similar |
| C0603X152J2GECTU | KEMET | 0 | 399-C0603X152J2GECTUTR-ND | kr.0.23442 | Similar |
| C0603X152K2GECTU | KEMET | 0 | 399-C0603X152K2GECTUTR-ND | kr.0.22269 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.11999 | kr.1,439.88 |
| Unit Price without VAT: | kr.0.11999 |
|---|---|
| Unit Price with VAT: | kr.0.14999 |


