Parametric Equivalent
Parametric Equivalent
Direct

06031A6R0CAT4A | |
|---|---|
DigiKey Part Number | 06031A6R0CAT4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031A6R0CAT4A |
Description | CAP CER 6PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A6R0CAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A6R0C4T2A | KYOCERA AVX | 1.495 | 478-06031A6R0C4T2ACT-ND | kr.1.46000 | Parametric Equivalent |
| 06031A6R0CAT2A | KYOCERA AVX | 0 | 06031A6R0CAT2A-ND | kr.0.24495 | Parametric Equivalent |
| CC0603CRNPO0BN6R0 | YAGEO | 3.250 | 13-CC0603CRNPO0BN6R0CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.21179 | kr.3,176.85 |
| Unit Price without VAT: | kr.0.21179 |
|---|---|
| Unit Price with VAT: | kr.0.26474 |


-0,90mm_tmb.jpg)

