6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603CRNPO0BN6R0

DigiKey Part Number
13-CC0603CRNPO0BN6R0TR-ND - Tape & Reel (TR)
13-CC0603CRNPO0BN6R0CT-ND - Cut Tape (CT)
13-CC0603CRNPO0BN6R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603CRNPO0BN6R0
Description
CAP CER 6PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603CRNPO0BN6R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A6R0CA16DMurata Electronics3.527490-GCM1885C2A6R0CA16DCT-NDkr.0.63000Parametric Equivalent
GMC10CG6R0C100NTCal-Chip Electronics, Inc.4.0004713-GMC10CG6R0C100NTCT-NDkr.0.70000Parametric Equivalent
In-Stock: 3.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
50kr.0.19660kr.9.83
100kr.0.16930kr.16.93
500kr.0.12248kr.61.24
1.000kr.0.10822kr.108.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08272kr.330.88
8.000kr.0.07520kr.601.60
12.000kr.0.07143kr.857.16
20.000kr.0.06726kr.1,345.20
28.000kr.0.06483kr.1,815.24
40.000kr.0.06248kr.2,499.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750