Upgrade
Parametric Equivalent
Upgrade
Upgrade

06031A5R0DA12A | |
|---|---|
DigiKey Part Number | 06031A5R0DA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031A5R0DA12A |
Description | CAP CER 5PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A5R0DA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A5R0CAT2A | KYOCERA AVX | 4.140 | 478-3696-1-ND | kr.1.20000 | Upgrade |
| 06031A5R0DAT2A | KYOCERA AVX | 0 | 06031A5R0DAT2A-ND | kr.0.23169 | Parametric Equivalent |
| C1608C0G2A050C080AA | TDK | 8.344 | 445-13997-1-ND | kr.0.89000 | Upgrade |
| C1608NP02A050C080AA | TDK | 11.461 | 445-14099-1-ND | kr.1.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.6.73625 | kr.134,725.00 |
| Unit Price without VAT: | kr.6.73625 |
|---|---|
| Unit Price with VAT: | kr.8.42031 |



