05085C103KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.87097
Datasheet
0508 (1220 Metric) 0,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0508 (1220 Metric) 0,40mm
0508 (1220 Metric) 1,02mm

05085C103KAT2A

DigiKey Part Number
478-2894-2-ND - Tape & Reel (TR)
478-2894-1-ND - Cut Tape (CT)
478-2894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
05085C103KAT2A
Description
CAP CER 10000PF 50V X7R 0508
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
05085C103KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.3.99400kr.39.94
50kr.3.12060kr.156.03
100kr.2.74370kr.274.37
500kr.2.42176kr.1,210.88
1.000kr.2.27667kr.2,276.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.82192kr.7,287.68
8.000kr.1.77752kr.14,220.16
12.000kr.1.77170kr.21,260.40
20.000kr.1.76506kr.35,301.20
28.000kr.1.72832kr.48,392.96
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500