16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046232116015800+

DigiKey Part Number
478-046232116015800+TR-ND - Tape & Reel (TR)
478-046232116015800+CT-ND - Cut Tape (CT)
478-046232116015800+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046232116015800+
Description
CONN FFC FPC VERT 16POS 1MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
KYOCERA AVX
Height Above Board
0.201" (5.10mm)
Series
Cable End Type
Straight
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin Copper
Flat Flex Type
FFC, FPC
Housing Material
Plastic
Mounting Type
Surface Mount
Features
Low Insertion Force (LIF)
Connector/Contact Type
Contacts, Vertical - 1 Sided
Voltage Rating
50V
Number of Positions
16
Operating Temperature
-20°C ~ 85°C
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0528081670Molex8.653WM3391CT-NDkr.2.98000Similar
0528081671Molex13.948WM11059CT-NDkr.7.42000Similar
In-Stock: 779
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.3.02400kr.30.24
25kr.2.83520kr.70.88
50kr.2.69840kr.134.92
100kr.2.56960kr.256.96
250kr.2.40844kr.602.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.2.20019kr.1,980.17
1.800kr.2.09509kr.3,771.16
2.700kr.2.03599kr.5,497.17
4.500kr.1.96391kr.8,837.59
6.300kr.1.91785kr.12,082.45
9.000kr.1.87021kr.16,831.89
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750