
F52L-1A7A1-11016 | |
|---|---|
DigiKey Part Number | 609-F52L-1A7A1-11016TR-ND - Tape & Reel (TR) 609-F52L-1A7A1-11016CT-ND - Cut Tape (CT) 609-F52L-1A7A1-11016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52L-1A7A1-11016 |
Description | CONN FFC FPC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F52L-1A7A1-11016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.198" (5.04mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.54100 | kr.25.41 |
| 25 | kr.2.38080 | kr.59.52 |
| 50 | kr.2.26680 | kr.113.34 |
| 100 | kr.2.15810 | kr.215.81 |
| 250 | kr.2.02264 | kr.505.66 |
| 500 | kr.1.92602 | kr.963.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.83392 | kr.1,833.92 |
| 2.000 | kr.1.74637 | kr.3,492.74 |
| 3.000 | kr.1.69709 | kr.5,091.27 |
| 5.000 | kr.1.63702 | kr.8,185.10 |
| 7.000 | kr.1.59862 | kr.11,190.34 |
| 10.000 | kr.1.55890 | kr.15,589.00 |
| 25.000 | kr.1.46137 | kr.36,534.25 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |


