Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402ZA1R5DAT2A | |
|---|---|
DigiKey Part Number | 478-0402ZA1R5DAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402ZA1R5DAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.5pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZA1R5DAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402N1R5D100CT | Walsin Technology Corporation | 0 | 1292-0402N1R5D100CTTR-ND | kr.0.01099 | Parametric Equivalent |
| 885012005002 | Würth Elektronik | 10.075 | 732-7420-1-ND | kr.0.63000 | Parametric Equivalent |
| VJ0402A1R5DXQCW1BC | Vishay Vitramon | 0 | VJ0402A1R5DXQCW1BC-ND | kr.0.10085 | Parametric Equivalent |
| VJ0402A1R5DXQPW1BC | Vishay Vitramon | 0 | VJ0402A1R5DXQPW1BC-ND | kr.0.08560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31694 | kr.3,169.40 |
| Unit Price without VAT: | kr.0.31694 |
|---|---|
| Unit Price with VAT: | kr.0.39618 |




