



885012005002 | |
|---|---|
DigiKey Part Number | 732-7420-2-ND - Tape & Reel (TR) 732-7420-1-ND - Cut Tape (CT) 732-7420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005002 |
Description | CAP CER 1.5PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.5pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005002 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14600 | kr.1.46 |
| 50 | kr.0.09520 | kr.4.76 |
| 100 | kr.0.07990 | kr.7.99 |
| 500 | kr.0.05592 | kr.27.96 |
| 1.000 | kr.0.04850 | kr.48.50 |
| 2.500 | kr.0.04080 | kr.102.00 |
| 5.000 | kr.0.03618 | kr.180.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03239 | kr.323.90 |
| 20.000 | kr.0.02927 | kr.585.40 |
| 30.000 | kr.0.02771 | kr.831.30 |
| 50.000 | kr.0.02599 | kr.1,299.50 |
| 70.000 | kr.0.02498 | kr.1,748.60 |
| 100.000 | kr.0.02401 | kr.2,401.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

