0402YA2R0CAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.76937
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.62468
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.623
Unit Price: kr.8.78000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 418
Unit Price: kr.8.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.76937
Datasheet

Upgrade


KEMET
In Stock: 10.249
Unit Price: kr.17.23000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.93135
Datasheet

Upgrade


KEMET
In Stock: 30.806
Unit Price: kr.11.05000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.60939
Datasheet

Upgrade


TDK Corporation
In Stock: 139.329
Unit Price: kr.3.25000
Datasheet

Upgrade


TDK Corporation
In Stock: 16.544
Unit Price: kr.3.25000
Datasheet

Upgrade


TDK Corporation
In Stock: 11.986
Unit Price: kr.3.25000

Upgrade


YAGEO
In Stock: 74.652
Unit Price: kr.3.25000
Datasheet

Upgrade


YAGEO
In Stock: 10.686
Unit Price: kr.7.15000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YA2R0CAT2A

DigiKey Part Number
0402YA2R0CAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402YA2R0CAT2A
Description
CAP CER 2PF 16V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YA2R0CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.31994kr.3,199.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.31994
Unit Price with VAT:kr.0.39993