C0402C209C3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 19.019
Unit Price: kr.3.68000
Datasheet

Upgrade


KEMET
In Stock: 48.305
Unit Price: kr.2.28000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.31694
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.418
Unit Price: kr.1.65000
Datasheet

Upgrade


TDK
In Stock: 72.919
Unit Price: kr.0.63000
Datasheet

Upgrade


TDK
In Stock: 16.374
Unit Price: kr.0.63000
Datasheet

Upgrade


TDK
In Stock: 11.684
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 106.996
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 164.595
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.04091
Datasheet
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C209C3GACTU

DigiKey Part Number
399-C0402C209C3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C209C3GACTU
Description
CAP CER 2PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C209C3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C209B5GACTUKEMET19.019399-14271-1-NDkr.3.68000Upgrade
C0402C209C5GACTUKEMET48.305399-C0402C209C5GACTUCT-NDkr.2.28000Upgrade
04023A2R0CAT2AKYOCERA AVX004023A2R0CAT2A-NDkr.0.31694Direct
04025A2R0CAT2AKYOCERA AVX10.418478-04025A2R0CAT2ACT-NDkr.1.65000Upgrade
C1005C0G1H020B050BATDK72.919445-4862-1-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37676kr.3,767.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.37676
Unit Price with VAT:kr.0.47095