470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C471K4T4A

DigiKey Part Number
478-KAM05AR71H471KNTR-ND - Tape & Reel (TR)
478-KAM05AR71H471KNCT-ND - Cut Tape (CT)
478-KAM05AR71H471KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C471K4T4A
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C471K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025C471K4T2AKYOCERA AVX8.308478-KAM05AR71H471KHCT-NDkr.0.63000Parametric Equivalent
AC0402KRX7R9BB471YAGEO4.336311-3073-1-NDkr.0.63000Direct
In-Stock: 27.967
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
50kr.0.18640kr.9.32
100kr.0.15980kr.15.98
500kr.0.11552kr.57.76
1.000kr.0.10195kr.101.95
2.500kr.0.08767kr.219.17
5.000kr.0.07909kr.395.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.06011kr.3,005.50
100.000kr.0.05643kr.5,643.00
150.000kr.0.05458kr.8,187.00
250.000kr.0.05254kr.13,135.00
350.000kr.0.05134kr.17,969.00
500.000kr.0.05019kr.25,095.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750