470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R9BB471

DigiKey Part Number
311-3073-2-ND - Tape & Reel (TR)
311-3073-1-ND - Cut Tape (CT)
311-3073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R9BB471
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R9BB471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025C471K4T2AKYOCERA AVX8.308478-KAM05AR71H471KHCT-NDkr.0.63000Direct
04025C471K4T4AKYOCERA AVX27.967478-KAM05AR71H471KNCT-NDkr.0.63000Direct
CGA2B2X8R1H471K050BATDK32.740445-5877-1-NDkr.0.82000Upgrade
CGA2B2X8R1H471K050BDTDK4.000445-8855-1-NDkr.1.27000Upgrade
CGA2B2X8R2A471K050BATDK4.290445-15947-1-NDkr.1.27000Upgrade
In-Stock: 3.836
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17000kr.8.50
100kr.0.14520kr.14.52
500kr.0.10436kr.52.18
1.000kr.0.09187kr.91.87
2.500kr.0.07874kr.196.85
5.000kr.0.07084kr.354.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06129kr.612.90
20.000kr.0.05621kr.1,124.20
30.000kr.0.05367kr.1,610.10
50.000kr.0.05086kr.2,543.00
70.000kr.0.04922kr.3,445.40
100.000kr.0.04764kr.4,764.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750