Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A910JAT4A | |
|---|---|
DigiKey Part Number | 478-04025A910JAT4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A910JAT4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A910JAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A910JAT2A | KYOCERA AVX | 0 | 04025A910JAT2A-ND | kr.0.33961 | Parametric Equivalent |
| 0402N910J500CT | Walsin Technology Corporation | 0 | 1292-1362-2-ND | kr.0.01203 | Parametric Equivalent |
| C0402C910J5GACTU | KEMET | 4.942 | 399-C0402C910J5GACTUCT-ND | kr.2.47000 | Parametric Equivalent |
| CC0402JPNPO9BN910 | YAGEO | 0 | 13-CC0402JPNPO9BN910TR-ND | kr.0.03267 | Parametric Equivalent |
| CC0402JRNPO9BN910 | YAGEO | 27.139 | 311-3756-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.29601 | kr.14,800.50 |
| Unit Price without VAT: | kr.0.29601 |
|---|---|
| Unit Price with VAT: | kr.0.37001 |








