91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C910J5GACTU

DigiKey Part Number
399-C0402C910J5GACTUTR-ND - Tape & Reel (TR)
399-C0402C910J5GACTUCT-ND - Cut Tape (CT)
399-C0402C910J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C910J5GACTU
Description
CAP CER 91PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C910J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A910JAT2AKYOCERA AVX004025A910JAT2A-NDkr.0.33961Direct
CC0402JRNPO9BN910YAGEO27.384311-3756-1-NDkr.0.63000Direct
GRM1555C1H910JA01DMurata Electronics64.189490-5954-1-NDkr.0.63000Direct
GRM1555C1H910GA01DMurata Electronics18.823490-11408-1-NDkr.0.76000Upgrade
In-Stock: 5.442
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.47100kr.14.71
50kr.1.08540kr.54.27
100kr.0.96620kr.96.62
500kr.0.76562kr.382.81
1.000kr.0.70380kr.703.80
2.500kr.0.63856kr.1,596.40
5.000kr.0.59927kr.2,996.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.56693kr.5,669.30
20.000kr.0.54030kr.10,806.00
30.000kr.0.52697kr.15,809.10
50.000kr.0.51219kr.25,609.50
70.000kr.0.50354kr.35,247.80
100.000kr.0.49523kr.49,523.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750