Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A7R0BAT2A | |
|---|---|
DigiKey Part Number | 04025A7R0BAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A7R0BAT2A |
Description | CAP CER 7PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A7R0BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025U7R0B4T2A | KYOCERA AVX | 0 | 478-04025U7R0B4T2ATR-ND | kr.0.53743 | Parametric Equivalent |
| 04025U7R0BAT4A | KYOCERA AVX | 0 | 478-04025U7R0BAT4ATR-ND | kr.0.11293 | Parametric Equivalent |
| GRM1555C1H7R0BA01D | Murata Electronics | 36.573 | 490-6254-1-ND | kr.0.63000 | Direct |
| 0402N7R0B500CT | Walsin Technology Corporation | 0 | 1292-0402N7R0B500CTTR-ND | kr.0.02249 | Parametric Equivalent |
| CBR04C709B5GAC | KEMET | 35.106 | 399-CBR04C709B5GACCT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.34516 | kr.3,451.60 |
| Unit Price without VAT: | kr.0.34516 |
|---|---|
| Unit Price with VAT: | kr.0.43145 |







