CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C709B5GAC

DigiKey Part Number
399-CBR04C709B5GACTR-ND - Tape & Reel (TR)
399-CBR04C709B5GACCT-ND - Cut Tape (CT)
399-CBR04C709B5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C709B5GAC
Description
CAP CER 7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C709B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.006
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.54400kr.5.44
50kr.0.33920kr.16.96
100kr.0.28860kr.28.86
500kr.0.20980kr.104.90
1.000kr.0.20467kr.204.67
2.500kr.0.19906kr.497.65
5.000kr.0.18285kr.914.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16484kr.1,648.40
20.000kr.0.15669kr.3,133.80
30.000kr.0.15425kr.4,627.50
50.000kr.0.14812kr.7,406.00
70.000kr.0.14453kr.10,117.10
100.000kr.0.14256kr.14,256.00
120.000kr.0.13366kr.16,039.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000