04021JR25ZBSTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.97000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.46529
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.46529
Datasheet
0.25 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04021JR25ZBSTR

DigiKey Part Number
478-9747-2-ND - Tape & Reel (TR)
478-9747-1-ND - Cut Tape (CT)
478-9747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04021JR25ZBSTR
Description
CAP THIN FILM 0.25PF 100V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.25 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
100 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.25 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.01pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04021JR25ZBSTRKYOCERA AVX0478-9747-1-NDkr.6.97000Parametric Equivalent
04021JR25ZBSTR\500KYOCERA AVX0478-04021JR25ZBSTR\500-NDkr.2.46529Parametric Equivalent
04021JR25ZBWTR\500KYOCERA AVX0478-04021JR25ZBWTR\500-NDkr.2.46529Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.4.50100kr.45.01
50kr.3.52000kr.176.00
100kr.3.21560kr.321.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.70324kr.1,351.62
1.000kr.2.54469kr.2,544.69
1.500kr.2.46529kr.3,697.93
2.500kr.2.37732kr.5,943.30
3.500kr.2.32587kr.8,140.55
5.000kr.2.27639kr.11,381.95
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250