Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

02015A2R0CAT2A | |
|---|---|
DigiKey Part Number | 478-02015A2R0CAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02015A2R0CAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | 02015A2R0CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201N2R0C500CT | Walsin Technology Corporation | 0 | 1292-0201N2R0C500CTTR-ND | kr.0.01075 | Parametric Equivalent |
| CBR02C209C5GAC | KEMET | 0 | 399-CBR02C209C5GACTR-ND | kr.0.16297 | Parametric Equivalent |
| CC0201CRNPO9BN2R0 | YAGEO | 0 | 311-3306-1-ND | kr.0.64000 | Parametric Equivalent |
| CGA1A2C0G1H020C030BA | TDK | 10.352 | 445-12053-1-ND | kr.0.64000 | Parametric Equivalent |
| GCM0335C1H2R0CA16D | Murata Electronics | 0 | 490-GCM0335C1H2R0CA16DTR-ND | kr.0.02909 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.05807 | kr.1,742.10 |
| Unit Price without VAT: | kr.0.05807 |
|---|---|
| Unit Price with VAT: | kr.0.07259 |












