2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG2R0C50NT

DigiKey Part Number
4713-GMC02CG2R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG2R0C50NTCT-ND - Cut Tape (CT)
4713-GMC02CG2R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG2R0C50NT
Description
CAP0201 COG 2PF .25PF 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC02CG2R0C50NTCal-Chip Electronics, Inc.12.0004713-GMC02CG2R0C50NTCT-NDkr.0.64000Parametric Equivalent
CGA1A2C0G1H020C030BATDK10.352445-12053-1-NDkr.0.64000Parametric Equivalent
GRT0335C1H2R0CA02DMurata Electronics37.998490-GRT0335C1H2R0CA02DCT-NDkr.0.64000Parametric Equivalent
In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
50kr.0.09240kr.4.62
100kr.0.07820kr.7.82
500kr.0.05486kr.27.43
1.000kr.0.04763kr.47.63
2.500kr.0.04010kr.100.25
5.000kr.0.03558kr.177.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03000kr.450.00
30.000kr.0.02728kr.818.40
45.000kr.0.02592kr.1,166.40
75.000kr.0.02441kr.1,830.75
105.000kr.0.02353kr.2,470.65
150.000kr.0.02269kr.3,403.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000