
02013J1R8PBSTR | |
|---|---|
DigiKey Part Number | 478-9739-2-ND - Tape & Reel (TR) 478-9739-1-ND - Cut Tape (CT) 478-9739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J1R8PBSTR |
Description | CAP THIN FILM 1.8PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1.8 pF | Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.011" (0.28mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02013J1R8ABSTR | KYOCERA AVX | 5.177 | 478-4375-1-ND | kr.0.65000 | Similar |
| 02013J1R8PBSTR | KYOCERA AVX | 345 | 478-9739-1-ND | kr.0.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.71500 | kr.37.15 |
| 50 | kr.2.87700 | kr.143.85 |
| 100 | kr.2.61720 | kr.261.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.17944 | kr.1,089.72 |
| 1.000 | kr.2.04402 | kr.2,044.02 |
| 1.500 | kr.1.97622 | kr.2,964.33 |
| 2.500 | kr.1.90111 | kr.4,752.78 |
| 3.500 | kr.1.85720 | kr.6,500.20 |
| 5.000 | kr.1.81496 | kr.9,074.80 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |


