Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

02013A1R3BAT2A | |
|---|---|
DigiKey Part Number | 478-02013A1R3BAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02013A1R3BAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013A1R3BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1E1R3B | TDK | 10.575 | 445-4596-1-ND | kr.0.63000 | Parametric Equivalent |
| C0603C0G1E1R3B030BF | TDK | 14.808 | 445-7047-1-ND | kr.1.33000 | Parametric Equivalent |
| CBR02C139B3GAC | KEMET | 0 | 399-CBR02C139B3GACTR-ND | kr.0.20602 | Parametric Equivalent |
| CQ0201BRNPO8BN1R3 | YAGEO | 0 | CQ0201BRNPO8BN1R3-ND | kr.0.08529 | Parametric Equivalent |
| MSAST063SCG1R3BFNA01 | Taiyo Yuden | 30.000 | 587-MSAST063SCG1R3BFNA01CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.57029 | kr.8,554.35 |
| Unit Price without VAT: | kr.0.57029 |
|---|---|
| Unit Price with VAT: | kr.0.71286 |






