
MSAST063SCG1R3BFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SCG1R3BFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SCG1R3BFNA01CT-ND - Cut Tape (CT) 587-MSAST063SCG1R3BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SCG1R3BFNA01 |
Description | CAP CER 1.3PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1E1R3B | TDK | 10.575 | 445-4596-1-ND | kr.0.63000 | Parametric Equivalent |
| C0603C0G1E1R3B030BF | TDK | 14.808 | 445-7047-1-ND | kr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.11980 | kr.11.98 |
| 500 | kr.0.08520 | kr.42.60 |
| 1.000 | kr.0.07469 | kr.74.69 |
| 2.500 | kr.0.06358 | kr.158.95 |
| 5.000 | kr.0.05693 | kr.284.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04875 | kr.731.25 |
| 30.000 | kr.0.04475 | kr.1,342.50 |
| 45.000 | kr.0.04275 | kr.1,923.75 |
| 75.000 | kr.0.04053 | kr.3,039.75 |
| 105.000 | kr.0.03924 | kr.4,120.20 |
| 150.000 | kr.0.03799 | kr.5,698.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

