
009158016025061 | |
|---|---|
DigiKey Part Number | 478-009158016025061TR-ND - Tape & Reel (TR) 478-009158016025061CT-ND - Cut Tape (CT) 478-009158016025061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009158016025061 |
Description | CONN STACKING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 009158016025061 Models |
Category | Number of Rows 2 |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Mated Stacking Heights 2.1mm ~ 2.7mm |
Number of Positions 16 | Height Above Board 0.071" (1.80mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.00000 | kr.10.00 |
| 10 | kr.8.47400 | kr.84.74 |
| 25 | kr.7.94080 | kr.198.52 |
| 50 | kr.7.56120 | kr.378.06 |
| 100 | kr.7.20040 | kr.720.04 |
| 250 | kr.6.74896 | kr.1,687.24 |
| 500 | kr.6.42654 | kr.3,213.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.6.02422 | kr.7,530.27 |
| 2.500 | kr.5.73674 | kr.14,341.85 |
| 3.750 | kr.5.57506 | kr.20,906.47 |
| 6.250 | kr.5.37788 | kr.33,611.75 |
| 8.750 | kr.5.25186 | kr.45,953.78 |
| 12.500 | kr.5.12150 | kr.64,018.75 |
| Unit Price without VAT: | kr.10.00000 |
|---|---|
| Unit Price with VAT: | kr.12.50000 |







