60A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
1210HC Series High Current SMD Brick Fuses from Eaton  PIO | DigiKey

1210HC60-RTR

DigiKey Part Number
283-1210HC60-RTR-ND - Tape & Reel (TR)
283-1210HC60-RTRCT-ND - Cut Tape (CT)
283-1210HC60-RTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210HC60-RTR
Description
FUSE BOARD MOUNT SMD 60A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Eaton - Electronics Division
Applications
Electrical, Industrial
Series
Approval Agency
cURus, TUV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Breaking Capacity @ Rated Voltage
3kA
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Fuse Type
Board Mount (Cartridge Style Excluded)
Size / Dimension
0.465" L x 0.394" W x 0.268" H (11.80mm x 10.00mm x 6.80mm)
Current Rating (Amps)
60A
Melting I²t
1575.0
Voltage Rating - DC
125 VDC
DC Cold Resistance
0.00081 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 831
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.95.38000kr.95.38
5kr.79.16400kr.395.82
10kr.73.03600kr.730.36
50kr.60.54620kr.3,027.31
100kr.55.81700kr.5,581.70
250kr.50.09184kr.12,522.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.46.12380kr.23,061.90
1.000kr.42.44042kr.42,440.42
1.500kr.40.86375kr.61,295.63
Manufacturers Standard Package
Unit Price without VAT:kr.95.38000
Unit Price with VAT:kr.119.22500