KUSBX-SMT4-ASFS1N-B30TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 3.102
Unit Price: kr.4.48000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: kr.3.07585
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: kr.2.10822
Datasheet
KUSBX-SMT4-ASFS1N-B30TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBX-SMT4-ASFS1N-B30TR

DigiKey Part Number
2092-KUSBX-SMT4-ASFS1N-B30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KUSBX-SMT4-ASFS1N-B30TR
Description
USB A RECEPT BLACK 30U SMT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-SMT4-ASFS1N-B30TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.3.82350kr.6,882.30
Unit Price without VAT:kr.3.82350
Unit Price with VAT:kr.4.77938